| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9909 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Round Post |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Passivated |
| Coupling Type: | Threaded |
| SKU: | AMR901-9909 |
901-9909
| Heilind Number: | AMR901-9909 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9909 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure RF components with this SMA Straight Jack Bulkhead Round Post Connector. Designed for optimal signal transmission, it features a 50 Ohm impedance and can operate in temperatures ranging from -65°C to 165°C. The beryllium copper contact material ensures reliable conductivity, while the stainless steel body with passivated finish offers durability. With a maximum operating frequency of 18 GHz, this threaded coupling connector is ideal for high-frequency applications. Its straight orientation and bulkhead panel mount feature make it convenient for front-mount installations, perfect for use in RF Coaxial systems.

