901-9911

Heilind Number:AMR901-9911
Manufacturer:Amphenol RF
Manufacturer Number:901-9911
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Jack Bulkhead Round Post 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9911
Connector Type:SMA
Gender:Jack
Termination Method:Round Post
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Stainless Steel
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Passivated
Coupling Type:Threaded
SKU:AMR901-9911

Detailed Description

Enhance your RF connectivity with our SMA Straight Jack Bulkhead Round Post Connector. Designed for optimal performance in high-frequency applications, this connector features a durable stainless steel body and Beryllium Copper contacts, ensuring reliable signal transmission. With a 50 Ohm impedance and a maximum operating frequency of 18 GHz, it meets the demands of modern communication systems. The straight orientation and threaded coupling type make installation easy and secure, while the front mount bulkhead design allows for convenient panel integration. Operating smoothly in a wide temperature range from -65°C to 165°C, this connector is suitable for various environments. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your RF coaxial connections.