901-9916

Heilind Number:AMR901-9916
Manufacturer:Amphenol RF
Manufacturer Number:901-9916
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9916
Connector Type:SMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR901-9916

Detailed Description

Easily connect RF cables with our SMA Straight Crimp Plug, designed for RG-174, RG-188, RG-316, Times LMR-100A, and other 50 Ohm cables. Crafted with durable brass and featuring a gold finish, this plug ensures reliable conductivity even in demanding environments. With a straight orientation and threaded coupling type, it offers secure connections for high-frequency applications up to 12.4 GHz. The cable termination method allows for easy installation through crimping, while the wide operating temperature range of -65°C to 165°C makes it suitable for various industrial settings. RoHS compliant and versatile, this SMA connector is a must-have for RF coaxial setups.