| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9985-RFX |
| Orientation: | Straight |
| Adapter Type: | SMA to SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 12.4 GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR901-9985-RFX |
901-9985-RFX
| Heilind Number: | AMR901-9985-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9985-RFX |
| ECAD Model: |
Specifications
Detailed Description
Easily connect SMA devices with our SMA Jack to SMA Jack Adapter. This straight adapter boasts a 50 Ohm impedance, ensuring reliable signal transmission. Crafted from durable brass with a nickel finish, it is built to last. With a frequency rating of up to 12.4 GHz, it is ideal for high-frequency applications. Both sides feature SMA jacks, making it versatile for various setups. Rest assured, it is RoHS compliant, meeting environmental standards. Perfect for professionals in need of quality RF coaxial connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

