901-9986-RFX

Heilind Number:AMR901-9986-RFX
Manufacturer:Amphenol RF
Manufacturer Number:901-9986-RFX
ECAD Model:
3D Model

Description:

SMA Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9986-RFX
Orientation:Straight
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:12.4 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR901-9986-RFX

Detailed Description

Enhance your RF connectivity with our SMA Jack to SMA Jack Adapter. Designed for seamless integration in 50 Ohm systems, this straight bulkhead adapter delivers reliable performance at frequencies up to 12.4 GHz. Constructed with high-quality brass and nickel finishes, it ensures durability in demanding environments. With both sides featuring SMA Jack interfaces, it offers versatile compatibility for various applications. Rest assured, this adapter is RoHS compliant, meeting international standards for environmental responsibility. Elevate your RF setup with this essential component.