901-9990

Heilind Number:AMR901-9990
Manufacturer:Amphenol RF
Manufacturer Number:901-9990
ECAD Model:
3D Model

Description:

RF Connector RP-SMA Straight Crimp Jack RG-178 RG-196 Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9990
Connector Type:RP-SMA
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Stainless Steel
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Passivated
Coupling Type:Threaded
SKU:AMR901-9990

Detailed Description

Enhance your RF connectivity with our RP-SMA Straight Crimp Jack. Designed for high-performance applications, this connector features a 50 Ohm impedance and is suitable for use with RG-178 and RG-196 cables. Crafted with precision from durable stainless steel and beryllium copper contact material, it ensures reliable signal transmission in even the most demanding environments. With a straight orientation and bulkhead panel mount feature, installation is convenient and secure. RoHS compliant and capable of operating in temperatures ranging from -65°C to 165°C, this connector is a dependable choice for a wide range of industrial and commercial applications. Trust in its threaded coupling and robust construction for seamless connectivity up to 12.4 GHz. Elevate your RF setup with this essential component.