902-5019-2

Heilind Number:AMR902-5019-2
Manufacturer:Amphenol RF
Manufacturer Number:902-5019-2
ECAD Model:
3D Model

Description:

RF Connector Triax Straight Crimp Plug AA2325 Non-Constant Impedance

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 902-5019-2
Connector Type:TRIAX1
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:Non-Constant
Operating Frequency:.5 Max GHz
Body Material:Beryllium Copper
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR902-5019-2

Detailed Description

Enhance your RF connectivity with our Triax Straight Crimp Plug, perfect for AA2325 applications requiring non-constant impedance. Crafted with precision from durable Beryllium Copper, this plug ensures reliable performance even in extreme temperatures ranging from -65°C to 165°C. Its gold finish not only adds a touch of sophistication but also guarantees optimal signal transmission. With a maximum operating frequency of 0.5 GHz, this connector is ideal for high-frequency applications. RoHS compliant and featuring a push-on coupling type, it offers both environmental sustainability and convenience in installation. Upgrade your RF setup with this essential component.