902-5020-2

Heilind Number:AMR902-5020-2
Manufacturer:Amphenol RF
Manufacturer Number:902-5020-2
ECAD Model:
3D Model

Description:

RF Connector Triax Straight Crimp Plug AA2325 Non-Constant Impedance

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 902-5020-2
Connector Type:Triax
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:Non-Constant
Operating Frequency:.5 Max GHz
Body Material:Beryllium Copper
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on
SKU:AMR902-5020-2

Detailed Description

Enhance your RF connectivity with our RF Connector Triax Straight Crimp Plug. Designed for optimal performance, this plug features a durable Beryllium Copper construction and a gold body finish for reliable signal transmission. With a non-constant impedance, it ensures consistent signal integrity, even in demanding environments. Suitable for cable termination through crimping, it offers a secure and efficient connection. Operating efficiently in a wide temperature range from -65°C to 165°C, it is ideal for various applications. Its straight orientation and push-on coupling type make installation quick and easy. RoHS compliant and boasting a maximum operating frequency of 0.5 GHz, this connector is a versatile and high-quality choice for your RF coaxial setups. Elevate your connectivity game with this essential component.