| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 902-5070 |
| Connector Type: | Coaxial Inserts |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR902-5070 |
902-5070
| Heilind Number: | AMR902-5070 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 902-5070 |
| ECAD Model: |
Description:
RF Connector Coaxial Insert Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our RF Connector Coaxial Insert. Designed for seamless integration, this straight crimp jack is compatible with RG-174, RG-188, RG-316, Times LMR-100A cables, offering a reliable 50 Ohm impedance. Crafted with precision, the contact material is Beryllium Copper, ensuring optimal performance even in extreme temperatures ranging from -65 °C to 165 °C. With a maximum operating frequency of 4 GHz, this connector is ideal for high-speed applications. The body, made of durable brass, features a gold finish for enhanced conductivity. RoHS compliant, this connector guarantees both quality and environmental responsibility in your connectivity solutions. Upgrade your setup with this essential component for seamless signal transmission.

