902-9046

Heilind Number:AMR902-9046
Manufacturer:Amphenol RF
Manufacturer Number:902-9046
ECAD Model:
3D Model

Description:

RF Connector RF Switch Straight PCB Jack Through Hole 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 902-9046
Connector Type:RF Switching
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:3 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR902-9046

Detailed Description

Enhance your RF connectivity with our RF Connector RF Switch Straight PCB Jack Through Hole 50 Ohm. Designed for high-performance RF switching applications, this jack connector features a durable construction with a body made of brass and gold body finish for optimal signal transmission. Its straight orientation and PCB through-hole termination method ensure secure and reliable connections in your circuitry. With a maximum operating temperature of 85°C and minimum of -35°C, it's suitable for a wide range of environments. RoHS compliant and boasting an impedance of 50 Ω, this connector is a must-have for professionals in the RF industry.