902-9049

Heilind Number:AMR902-9049
Manufacturer:Amphenol RF
Manufacturer Number:902-9049
ECAD Model:
3D Model

Description:

RF Connector RF Switch Straight PCB Jack Surface Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 902-9049
Connector Type:RF Switching
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR902-9049

Detailed Description

Enhance your RF connectivity with our RF Connector RF Switch Straight PCB Jack. Designed for seamless integration onto PCBs with a surface mount termination method, this connector boasts a 50 Ohm impedance, ensuring optimal signal transmission. Crafted with a durable brass body finished in gold and featuring phosphor bronze contacts, it guarantees reliable performance even in demanding environments. With a maximum operating frequency of 6 GHz and a wide temperature range from -35°C to 85°C, it's suitable for various applications. The straight orientation and push-on coupling type make installation a breeze, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your RF systems with this high-quality RF switch connector.