902-9224

Heilind Number:AMR902-9224
Manufacturer:Amphenol RF
Manufacturer Number:902-9224
ECAD Model:
3D Model

Description:

RF Connector RF Switch Straight PCB Jack Surface Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 902-9224
Connector Type:RF Switching
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Brass and Beryllium Copper
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:2.5 Max GHz
Body Material:Brass/Beryllium Copper
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on
SKU:AMR902-9224

Detailed Description

Enhance your RF connectivity with our RF Connector RF Switch Straight PCB Jack Surface Mount 50 Ohm. Designed for seamless integration onto PCBs, this connector features a durable construction of Brass and Beryllium Copper, ensuring reliable performance even in challenging environments. With a maximum operating temperature of 85°C and a minimum of -30°C, it offers versatility for various applications. The gold body finish not only adds a touch of sophistication but also provides excellent conductivity. Operating at a maximum frequency of 2.5 GHz, this connector is ideal for high-frequency transmission. Its straight orientation and push-on coupling type make installation a breeze. Whether you're working on telecommunications, aerospace, or industrial projects, this RF connector is a must-have for achieving optimal signal transmission. Explore our full range of RF Coaxial Connectors & Accessories for more options to suit your needs. Stay ahead in connectivity with our high-quality RF components.