902-9235

Heilind Number:AMR902-9235
Manufacturer:Amphenol RF
Manufacturer Number:902-9235
ECAD Model:
3D Model

Description:

RF Connector RF Switch Straight PCB Jack Surface Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 902-9235
Connector Type:RF Switching
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Stainless Steel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass/Beryllium Copper
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR902-9235

Detailed Description

Enhance your RF connectivity with our RF Switch Straight PCB Jack Surface Mount, designed for seamless integration into your circuit board. This high-performance connector, featuring a 50 Ohm impedance and operating frequency of up to 11 GHz, ensures reliable signal transmission in demanding applications. Its durable construction, with a body made of Brass/Beryllium Copper and gold finish, guarantees long-term performance even in harsh environments. With a straight orientation and push-on coupling type, it offers easy and secure installation. RoHS compliant and suitable for operating temperatures ranging from -40°C to 85°C, this connector meets industry standards for quality and reliability. Upgrade your RF systems with this essential component for optimal performance.