| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 902-NM5809 |
| Connector Type: | Coaxial Inserts |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Beryllium Copper |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Push-on1 |
| SKU: | AMR902-NM5809 |
902-NM5809
| Heilind Number: | AMR902-NM5809 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 902-NM5809 |
| ECAD Model: |
Description:
RF Connector Coaxial Insert Straight Crimp Plug RG-178 RG-196 50 Ohm Non-Magnetic
More >>Specifications
Detailed Description
Easily connect and secure RF cables with our Straight Crimp Plug. Designed for RG-178 and RG-196 cables, this 50 Ohm connector ensures reliable signal transmission. With a durable Beryllium Copper construction and White Bronze finish, it offers both strength and corrosion resistance. Operating efficiently in temperatures ranging from -65°C to 165°C, it's suitable for various environments. RoHS compliant and featuring a Push-on coupling type, this non-magnetic connector guarantees high performance in RF applications up to 4GHz. Perfect for professional use in telecommunications, aerospace, and more.

