903-284P-52S

Heilind Number:AMR903-284P-52S
Manufacturer:Amphenol RF
Manufacturer Number:903-284P-52S
ECAD Model:
3D Model

Description:

RF Connector SMC Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-284P-52S
Connector Type:SMC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:10 GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR903-284P-52S

Detailed Description

Enhance your RF connectivity with our SMC Straight Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Featuring a 50 Ohm impedance and capable of operating at temperatures ranging from -65°C to 165°C, this connector ensures reliable performance in diverse environments. Crafted with precision, it boasts a body made of brass with a gold finish, while the contact material is Beryllium Copper for optimal signal transmission. With a maximum operating frequency of 10 GHz and roHS compliance, it's the perfect choice for high-frequency applications. The threaded coupling type guarantees secure connections, making it a versatile solution for your RF coaxial needs.