903-285P-51S

Heilind Number:AMR903-285P-51S
Manufacturer:Amphenol RF
Manufacturer Number:903-285P-51S
ECAD Model:
3D Model

Description:

RF Connector SMB Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-285P-51S
Connector Type:SMB
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:155 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR903-285P-51S

Detailed Description

Enhance your RF connectivity with our SMB Straight Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Featuring a 50 Ohm impedance and reliable Beryllium Copper contacts, this connector ensures optimal signal transmission in temperatures ranging from -40°C to 155°C. Its durable brass construction with a gold finish guarantees longevity, while the straight orientation and push-on coupling type offer convenience in installation. RoHS compliant, it meets environmental standards without compromising performance. Ideal for high-frequency applications up to 4 GHz, this SMB plug is a must-have for your RF coaxial setups.