| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 903-288P-52A |
| Connector Type: | SMC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 10 GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR903-288P-52A |
903-288P-52A
| Heilind Number: | AMR903-288P-52A |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 903-288P-52A |
| ECAD Model: |
Description:
RF Connector SMC Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Experience seamless connectivity with our RF Connector SMC Right Angle Crimp Plug. Designed for optimal performance, this plug is compatible with RG-174, RG-188, RG-316, Times LMR-100A cables, offering a versatile solution for your connectivity needs. With a durable brass body and gold finish, it ensures reliable signal transmission. The Beryllium Copper contact material guarantees high conductivity, while the 50 Ohm impedance and 10 GHz operating frequency make it suitable for a wide range of applications. Whether you're working in extreme temperatures or demanding environments, this connector is built to withstand it all, with a minimum operating temperature of -65°C and a maximum of 165°C. RoHS compliant and featuring a threaded coupling type, it meets industry standards for quality and performance. Upgrade your connectivity setup with this essential component.

