903-291P-51A1

Heilind Number:AMR903-291P-51A1
Manufacturer:Amphenol RF
Manufacturer Number:903-291P-51A1
ECAD Model:
3D Model

Description:

RF Connector SMB Right Angle Crimp Plug RG-178 RG-196 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-291P-51A1
Connector Type:SMB
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR903-291P-51A1

Detailed Description

Enhance connectivity with our RF Connector SMB Right Angle Crimp Plug, designed for seamless integration with RG-178 and RG-196 cables. Engineered for optimal performance, this 50 Ohm plug features a durable brass body with a gold finish, ensuring reliable signal transmission in diverse applications. The Beryllium Copper contacts guarantee secure connections, even in high-temperature environments ranging from -65°C to 165°C. With a push-on coupling mechanism and a right-angle orientation, installation is convenient and space-efficient. RoHS compliant and meticulously crafted, this connector is a essential component for professional-grade RF setups.