903-305J-51R

Heilind Number:AMR903-305J-51R
Manufacturer:Amphenol RF
Manufacturer Number:903-305J-51R
ECAD Model:
3D Model

Description:

RF Connector SMB Straight Solder Cup Jack Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-305J-51R
Connector Type:SMB
Gender:Jack
Termination Method:Solder Cup
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR903-305J-51R

Detailed Description

Enhance your RF connectivity with our SMB Straight Solder Cup Jack Bulkhead Connector. Designed for optimal performance, this 50 Ohm connector features a durable brass body with a gold finish, ensuring reliable signal transmission in various environments. With a straight orientation and push-on coupling type, it offers easy installation and secure connections. Operating efficiently in temperatures ranging from -65 °C to 165 °C, it is suitable for a wide range of applications. RoHS compliant and meticulously crafted, it guarantees both quality and compliance with industry standards. Elevate your RF setup with this essential component.