| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 903-350P-51A1 |
| Connector Type: | SMB |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel/Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR903-350P-51A1 |
903-350P-51A1
| Heilind Number: | AMR903-350P-51A1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 903-350P-51A1 |
| ECAD Model: |
Description:
RF Connector SMB Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMB Right Angle Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, and Times LMR-100A cables. This 50 Ohm connector, featuring beryllium copper contacts, ensures reliable signal transmission even in extreme temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 4GHz, it offers high performance for your RF applications. The brass body with a nickel/gold finish not only provides durability but also ensures optimal conductivity. Its push-on coupling type makes installation quick and easy, perfect for various RF coaxial setups. RoHS compliant, this connector is a sustainable choice for your connectivity needs. Elevate your RF connections with this high-quality SMB plug.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

