903-369P-51A

Heilind Number:AMR903-369P-51A
Manufacturer:Amphenol RF
Manufacturer Number:903-369P-51A
ECAD Model:
3D Model

Description:

RF Connector SMB Right Angle Crimp Plug M17/152 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-369P-51A
Connector Type:SMB
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Push-on1
SKU:AMR903-369P-51A

Detailed Description

Enhance your RF connectivity with our SMB Right Angle Crimp Plug. Designed for M17/152 applications, this 50 Ohm connector ensures reliable signal transmission. Crafted from durable brass with a nickel finish, it guarantees longevity in various environments. The crimp termination method offers easy installation on cables, while the beryllium copper contacts provide optimal conductivity. With a broad operating temperature range from -65°C to 165°C, it's suitable for both indoor and outdoor use. RoHS compliant and featuring a push-on coupling type, it meets industry standards for quality and performance. Perfect for professionals and enthusiasts in need of high-quality RF coaxial connectors.