903-370P-51S

Heilind Number:AMR903-370P-51S
Manufacturer:Amphenol RF
Manufacturer Number:903-370P-51S
ECAD Model:
3D Model

Description:

RF Connector SMB Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-370P-51S
Connector Type:SMB
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Push-on1
SKU:AMR903-370P-51S

Detailed Description

Discover seamless RF connectivity with our SMB Straight Crimp Plug, designed for efficient termination on cables such as RG-174, RG-188, RG-316, and Times LMR-100A. Engineered for optimal performance in 50 Ohm systems, this plug features a durable brass body with a nickel finish, ensuring reliability in various environments. The beryllium copper contacts guarantee secure and stable connections, even in high-temperature settings ranging from -65°C to 165°C. With a push-on coupling type, installation is quick and hassle-free, making it a versatile choice for your RF coaxial connectivity needs. Fully RoHS compliant, you can trust in the quality and sustainability of this essential component.