903-371P-51S

Heilind Number:AMR903-371P-51S
Manufacturer:Amphenol RF
Manufacturer Number:903-371P-51S
ECAD Model:
3D Model

Description:

RF Connector SMB Straight Crimp Plug RG-178 RG-196 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-371P-51S
Connector Type:SMB
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Push-on1
SKU:AMR903-371P-51S

Detailed Description

Enhance your RF connectivity with our SMB Straight Crimp Plug, designed for seamless integration with RG-178 and RG-196 cables. Engineered for optimal performance, this 50 Ohm connector boasts robust construction with a body made of durable brass and nickel finish. The beryllium copper contact material ensures reliable signal transmission in a wide temperature range, from -65°C to 165°C. Featuring a straight orientation and push-on coupling, it offers easy and secure installation. RoHS compliant, this plug is a dependable choice for high-frequency applications in various industries. Elevate your RF signal transmission with this essential connector.