| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 903-373J-51A |
| Connector Type: | SMB |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR903-373J-51A |
903-373J-51A
| Heilind Number: | AMR903-373J-51A |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 903-373J-51A |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMB PCB Through Hole Right Angle Jack, designed for seamless integration on circuit boards. This 50 Ohm connector boasts a durable brass construction with a gold finish, ensuring reliable performance even in demanding environments. Suitable for a wide temperature range from -65°C to 165°C, it's perfect for various applications. With a push-on coupling type and compliance with RoHS standards, rest assured of its quality and environmental safety. Upgrade your RF setups with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

