903-378J-52A

Heilind Number:AMR903-378J-52A
Manufacturer:Amphenol RF
Manufacturer Number:903-378J-52A
ECAD Model:
3D Model

Description:

RF Connector SMC PCB Through Hole Right Angle Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-378J-52A
Connector Type:SMC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:10 GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR903-378J-52A

Detailed Description

Enhance your RF connectivity with our high-performance SMC PCB Through Hole Right Angle Jack, designed for seamless integration onto circuit boards. Featuring a durable brass construction with a gold finish, this connector ensures reliable signal transmission in a wide temperature range from -65 °C to 165 °C. With a 50 Ohm impedance and operating frequency up to 10 GHz, it is ideal for demanding RF applications. The threaded coupling mechanism guarantees secure mating, while the right-angle orientation offers flexibility in installation. RoHS compliant and meticulously engineered, this connector is a top choice for professionals in the field. Elevate your RF setup with precision and quality.