| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 903-401P-51S |
| Connector Type: | SMB |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR903-401P-51S |
903-401P-51S
| Heilind Number: | AMR903-401P-51S |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 903-401P-51S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMB Straight Crimp Plug, designed for seamless integration with RG-316DB cables. Crafted with precision, this 50 Ohm connector boasts a durable construction, featuring a brass body with a gold finish for optimal performance. The beryllium copper contact material ensures reliable signal transmission, even in demanding environments. With a wide operating temperature range from -65°C to 165°C, this connector is suitable for various applications. Its straight orientation and push-on coupling type offer convenience during installation. RoHS compliant and meticulously tested for quality assurance, it guarantees compliance with industry standards. Elevate your RF setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2025 | PCN080425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

