903-402J-51R

Heilind Number:AMR903-402J-51R
Manufacturer:Amphenol RF
Manufacturer Number:903-402J-51R
ECAD Model:
3D Model

Description:

RF Connector SMB Straight Jack Bulkhead Round Post 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-402J-51R
Impedance:50 Ω
Gender:Jack
IP Rating:Not Rated
Body Finish:Gold
Orientation:Straight
Body Material:Brass
Coupling Type:Push-on
Connector Type:SMB
Contact Material:Brass
Termination Method:Round Post
Panel Mount Type:Bulkhead - Front Mount
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
SKU:AMR903-402J-51R

Detailed Description

Experience seamless RF connectivity with our SMB Straight Jack Bulkhead Round Post Connector. Designed for optimal performance in high-frequency applications, this 50 Ohm connector ensures efficient signal transmission. The gold-plated brass body offers durability and corrosion resistance, while the push-on coupling type facilitates quick and secure installations. With a wide operating temperature range from -65°C to 165°C, it is suitable for diverse environments. Perfect for RF Coaxial applications, this RoHS-compliant connector guarantees quality and reliability. Upgrade your connectivity solutions with our SMB Connector today.