903-406J-51R

Heilind Number:AMR903-406J-51R
Manufacturer:Amphenol RF
Manufacturer Number:903-406J-51R
ECAD Model:
3D Model

Description:

RF Connector SMB Straight Jack Solder Cup Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-406J-51R
Connector Type:SMB
Gender:Jack
Termination Method:Solder Cup
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Body Material:Brass
Panel Mount Type:Bulkhead
Body Finish:Gold
Coupling Type:Push-on
SKU:AMR903-406J-51R

Detailed Description

Enhance your RF connectivity with our SMB Straight Jack Solder Cup Bulkhead Connector, designed for optimal performance in 50 Ohm systems. Crafted with durable Brass body material and a Gold finish, this connector ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. Its push-on coupling type and bulkhead panel mount feature offer convenience in installation, making it ideal for various applications in the industrial and telecommunications sectors. Rest assured, this RoHS-compliant connector meets international standards for environmental sustainability. Upgrade your RF setup with this essential component for seamless and efficient operation.