903-407J-51R

Heilind Number:AMR903-407J-51R
Manufacturer:Amphenol RF
Manufacturer Number:903-407J-51R
ECAD Model:
3D Model

Description:

RF Connector SMB Straight Jack Solder Cup Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-407J-51R
Connector Type:SMB
Gender:Jack
Termination Method:Solder Cup
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Body Material:Brass
Panel Mount Type:Bulkhead
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR903-407J-51R

Detailed Description

Easily connect RF cables with our SMB Straight Jack Solder Cup Bulkhead Connector, designed for reliable signal transmission in a variety of applications. With a 50 Ohm impedance and beryllium copper contacts, it ensures efficient data transfer. The durable brass body with a gold finish offers enhanced conductivity and corrosion resistance. Suitable for panel mounting, this connector is RoHS compliant, making it an environmentally-friendly choice. Operating in temperatures ranging from -65°C to 165°C, it guarantees performance in diverse environments. The push-on coupling type simplifies installation, while the straight orientation allows for convenient cable routing. Upgrade your connectivity with this high-quality SMB connector.