903-409J-53P

Heilind Number:AMR903-409J-53P
Manufacturer:Amphenol RF
Manufacturer Number:903-409J-53P
ECAD Model:
3D Model

Description:

RF Connector SMB PCB Through Hole Straight Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-409J-53P
Connector Type:SMB
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR903-409J-53P

Detailed Description

Enhance your RF connectivity with our SMB PCB Through Hole Straight Jack, designed for seamless integration on printed circuit boards. Featuring a 50 Ohm impedance and brass construction, it ensures optimal signal transmission and durability. With a wide operating temperature range from -65°C to 165°C, this connector is suitable for diverse environments. Its gold finish not only adds a touch of elegance but also enhances conductivity. RoHS compliant and offering a push-on coupling type, it meets industry standards for environmental responsibility and ease of use. Perfect for various applications, this SMB connector guarantees reliable performance.