| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 903-410P-53P |
| Connector Type: | SMB |
| Gender: | Plug |
| Termination Method: | PCB - End Launch |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR903-410P-53P |
903-410P-53P
| Heilind Number: | AMR903-410P-53P |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 903-410P-53P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMB PCB End Launch Plug, designed for seamless integration into your circuit boards. With a durable brass body and gold finish, this 50 Ohm impedance connector ensures reliable performance in a wide temperature range, from -65 °C to 165 °C. The straight orientation and push-on coupling type make installation a breeze, while the beryllium copper contact material guarantees secure signal transmission. RoHS compliant and meticulously engineered, this connector is a must-have for high-frequency applications. Elevate your RF Coaxial setup with this essential component.

