| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 903-413J-51A |
| Connector Type: | SMB |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR903-413J-51A |
903-413J-51A
| Heilind Number: | AMR903-413J-51A |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 903-413J-51A |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your RF connectivity with this SMB PCB Through Hole Right Angle Jack Bulkhead Connector. Designed for seamless integration onto PCBs, this 50 Ohm connector boasts a durable brass body and contacts, ensuring reliable performance in temperatures ranging from -65°C to 165°C. Featuring a gold finish for enhanced conductivity, it guarantees a secure push-on coupling. Perfect for demanding applications in the RF Coaxial Connectors & Accessories realm, this RoHS-compliant connector is a must-have for any setup requiring high-quality, high-speed data transmission.

