903-415J-51P

Heilind Number:AMR903-415J-51P
Manufacturer:Amphenol RF
Manufacturer Number:903-415J-51P
ECAD Model:
3D Model

Description:

RF Connector SMB PCB Through Hole Straight Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-415J-51P
Connector Type:SMB
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:2.4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR903-415J-51P

Detailed Description

Enhance your RF connectivity with our SMB PCB Through Hole Straight Jack, designed for seamless integration on PCBs. With a 50 Ohm impedance and operating frequencies up to 2.4 GHz, this connector ensures reliable signal transmission. Crafted with brass contacts and a gold finish, it guarantees durability and optimal conductivity. Its straight orientation and push-on coupling type make installation a breeze. Operating efficiently in temperatures ranging from -65 °C to 165 °C, it's suitable for various environments. RoHS compliant, it meets environmental standards while delivering high-performance results. Elevate your RF setups with this essential component.