| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 903-505J-51S |
| Connector Type: | SMB |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR903-505J-51S |
903-505J-51S
| Heilind Number: | AMR903-505J-51S |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 903-505J-51S |
| ECAD Model: |
Description:
RF Connector SMB Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMB Straight Crimp Jack, designed for optimal performance with cables like RG-174, RG-188, RG-316, Times LMR-100A. Featuring a durable brass body with a gold finish, this 50 Ohm connector ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. Its bulkhead panel mount design offers secure installation, while the push-on coupling type simplifies setup. RoHS compliant for environmental responsibility, it's the perfect choice for professional RF applications. Upgrade your system with this high-quality connector for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

