903-512J-71P

Heilind Number:AMR903-512J-71P
Manufacturer:Amphenol RF
Manufacturer Number:903-512J-71P
ECAD Model:
3D Model

Description:

RF Connector Mini-SMB PCB Through Hole Straight Jack 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-512J-71P
Connector Type:Mini-SMB
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR903-512J-71P

Detailed Description

Enhance your RF connectivity with this Mini-SMB PCB Through Hole Straight Jack, designed for seamless integration on circuit boards. Crafted with precision, it ensures a secure 75 Ohm connection, ideal for high-frequency applications up to 4 GHz. The Beryllium Copper contacts guarantee reliable signal transmission, even in extreme temperatures ranging from -65 °C to 165 °C. With a sleek Zinc Diecast body finished in gold, this connector not only offers superior performance but also adds a touch of elegance to your setup. RoHS compliant and featuring push-on coupling, it meets stringent quality standards while providing convenient installation. Perfect for various RF coaxial applications, this connector is a must-have for professionals in the field.