903-519J-71P

Heilind Number:AMR903-519J-71P
Manufacturer:Amphenol RF
Manufacturer Number:903-519J-71P
ECAD Model:
3D Model

Description:

RF Connector Mini-SMB PCB Through Hole Right Angle Jack 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-519J-71P
Connector Type:Mini-SMB
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR903-519J-71P

Detailed Description

Enhance your RF connectivity with our Mini-SMB PCB Through Hole Right Angle Jack, designed for optimal performance in 75 Ohm systems. Crafted with precision and durability in mind, this connector features a contact material of Beryllium Copper and a body material of Brass, ensuring reliable signal transmission even in harsh environments. Operating efficiently in temperatures ranging from -65°C to 165°C, it meets the demands of various applications with a maximum frequency of 4 GHz. The gold body finish not only adds a touch of sophistication but also provides excellent conductivity. RoHS compliant, this connector is not just high-performing but also environmentally friendly. Upgrade your RF setup with this essential component.