| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 903-523J-71P |
| Connector Type: | SMZ |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMR903-523J-71P |
903-523J-71P
| Heilind Number: | AMR903-523J-71P |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 903-523J-71P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our RF Connector SMZ PCB Through Hole Straight Jack. Designed for optimal performance, this 75 Ohm connector boasts a durable brass body with a gold finish, ensuring reliability in any setting. With a straight orientation and push-on coupling type, installation is quick and seamless. Operating efficiently in temperatures ranging from -65°C to 165°C, it's suitable for a wide range of applications. RoHS compliant and offering a maximum frequency of 4GHz, this connector is a must-have for your RF coaxial setups. Upgrade your connectivity solutions today.

