903-536P-71S

Heilind Number:AMR903-536P-71S
Manufacturer:Amphenol RF
Manufacturer Number:903-536P-71S
ECAD Model:
3D Model

Description:

RF Connector Mini-SMB Straight Crimp Plug RG-179 Belden 179DT 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-536P-71S
Connector Type:Mini-SMB
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Push-on1
SKU:AMR903-536P-71S

Detailed Description

Enhance your RF connectivity with our Mini-SMB Straight Crimp Plug, designed for seamless integration with RG-179 Belden 179DT cables. Crafted for optimal performance, this 75 Ohm connector features a robust brass body with a nickel finish, ensuring durability in various environments. Its straight orientation and push-on coupling type provide convenient installation, while the beryllium copper contact material guarantees reliable signal transmission. Operating flawlessly between -65°C to 165°C, this connector is suitable for a wide range of applications, making it a versatile choice for your connectivity needs. RoHS compliant for environmental responsibility. Elevate your RF setups with this high-quality connector.