903-577P-51S1

Heilind Number:AMR903-577P-51S1
Manufacturer:Amphenol RF
Manufacturer Number:903-577P-51S1
ECAD Model:
3D Model

Description:

RF Connector SMB Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-577P-51S1
Connector Type:SMB
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Push-on1
SKU:AMR903-577P-51S1

Detailed Description

Easily connect RF cables with our SMB Straight Crimp Plug, a versatile solution compatible with RG-174, RG-188, RG-316, Times LMR-100A, and other 50 Ohm cables. Crafted with high-quality Beryllium Copper contacts, this plug ensures reliable signal transmission in demanding environments with a wide operating temperature range from -65°C to 165°C. Its straight orientation and push-on coupling type offer convenience in installation, while the nickel-plated zinc diecast body guarantees durability. RoHS compliant, this connector is ideal for various applications in telecommunications, aerospace, and more. Upgrade your RF setup with the SMB Straight Crimp Plug for seamless connectivity.