| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 903-581J-71P |
| Connector Type: | Mini-SMB |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR903-581J-71P |
903-581J-71P
| Heilind Number: | AMR903-581J-71P |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 903-581J-71P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our Mini-SMB PCB Through Hole Straight Jack, designed for seamless integration in 75 Ohm systems. Crafted from durable brass with a gold finish, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Operating at a maximum frequency of 2 GHz, it guarantees high-quality signal transmission. The straight orientation and push-on coupling type make installation effortless, while the zinc diecast body provides sturdy construction. Perfect for applications in telecommunications, broadcasting, and beyond, this connector is a vital component for your RF setups.

