903-586P-71A

Heilind Number:AMR903-586P-71A
Manufacturer:Amphenol RF
Manufacturer Number:903-586P-71A
ECAD Model:
3D Model

Description:

RF Connector Mini-SMB Right Angle Crimp Plug RG-179 Belden 179DT 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-586P-71A
Connector Type:Mini-SMB
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Push-on1
SKU:AMR903-586P-71A

Detailed Description

Discover the high-performance RF Connector Mini-SMB Right Angle Crimp Plug, engineered for seamless connectivity in RG-179 Belden 179DT cables. With a 75 Ohm impedance and a maximum operating frequency of 4 GHz, this plug ensures reliable signal transmission in demanding environments. Its durable construction features a zinc diecast body with nickel finish, while the beryllium copper contact material guarantees optimal conductivity. Designed for cable termination through crimping, it offers easy installation for professional-grade applications. Operating efficiently in temperatures ranging from -65°C to 165°C, this connector is RoHS compliant, making it a sustainable choice for your connectivity needs. Perfect for RF Coaxial setups, it's a versatile solution for various industries.