903-723J-51S

Heilind Number:AMR903-723J-51S
Manufacturer:Amphenol RF
Manufacturer Number:903-723J-51S
ECAD Model:
3D Model

Description:

RF Connector SMB PCB Through Hole Right Angle Plug 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-723J-51S
Connector Type:SMB
Gender:Plug
Termination Method:PCB - Through Hole
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:2.4 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Not Applicable
Body Finish:Tin
Coupling Type:Push-on1
SKU:AMR903-723J-51S

Detailed Description

Enhance your RF connectivity with our SMB PCB Through Hole Right Angle Plug, designed for seamless integration in electronic assemblies. This 50 Ohm connector boasts a durable brass construction, ensuring reliable performance even in harsh environments. With a wide operating temperature range from -65°C to 165°C, it's suitable for diverse applications. The right angle orientation offers flexibility in placement, while the push-on coupling type simplifies installation. Operating at up to 2.4 GHz, it's ideal for high-frequency transmissions. Made of zinc diecast with a tin finish, it guarantees both durability and conductivity. Upgrade your RF setups with this essential component.