| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 903-731J-51A |
| Connector Type: | SMB |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR903-731J-51A |
903-731J-51A
| Heilind Number: | AMR903-731J-51A |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 903-731J-51A |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMB PCB Through Hole Right Angle Jack Bulkhead. Designed for optimal performance, this 50 Ohm connector features a durable brass body with gold finish, ensuring reliable signal transmission in a wide temperature range from -65 °C to 165 °C. With a maximum operating frequency of 4 GHz, it is ideal for high-speed applications. The push-on coupling type and right-angle orientation offer convenience in installation, while the PCB through-hole termination method provides secure attachment. RoHS compliant and engineered for precision, this SMB jack is a must-have component for your RF coaxial setup.

