| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 903-865J-71P |
| Connector Type: | Mini-SMB |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | .1 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR903-865J-71P |
903-865J-71P
| Heilind Number: | AMR903-865J-71P |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 903-865J-71P |
| ECAD Model: |
Description:
RF Connector Mini-SMB PCB Through Hole Right Angle Jack Bulkhead 75 Ohm Dual Port
More >>Specifications
Detailed Description
Enhance your RF connectivity with our Mini-SMB PCB Through Hole Right Angle Jack Bulkhead, designed for optimal performance in 75 Ohm systems. Featuring dual ports for versatile applications, this connector ensures seamless transmission with its brass contact material and gold body finish. With a wide operating temperature range from -65 °C to 165 °C, it is suitable for diverse environments. The push-on coupling type and bulkhead panel mount feature offer easy installation. RoHS compliant, it meets environmental standards while guaranteeing reliability at frequencies up to .1 GHz. Upgrade your RF setups with this high-quality connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

