903-880P-51P

Heilind Number:AMR903-880P-51P
Manufacturer:Amphenol RF
Manufacturer Number:903-880P-51P
ECAD Model:
3D Model

Description:

RF Connector SMB PCB Through Hole Right Angle Plug 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-880P-51P
Connector Type:SMB
Gender:Plug
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR903-880P-51P

Detailed Description

Enhance your RF connection setup with our SMB PCB Through Hole Right Angle Plug, designed for seamless integration on printed circuit boards. Featuring a 50 Ohm impedance and crafted with durable Beryllium Copper contacts, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. The body, made of robust Brass with a Gold finish, not only guarantees longevity but also provides excellent signal conductivity. With its Push-on coupling type and Right Angle orientation, it offers convenient installation and space-saving benefits. Ideal for various applications, this plug is a must-have component for your RF system.