903-NM289P-51A

Heilind Number:AMR903-NM289P-51A
Manufacturer:Amphenol RF
Manufacturer Number:903-NM289P-51A
ECAD Model:
3D Model

Description:

RF Connector SMB Crimp Right Angle Plug RG-316 50 Ohm Non Magnetic

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-NM289P-51A
Connector Type:SMB
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Beryllium Copper
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Push-on1
SKU:AMR903-NM289P-51A

Detailed Description

Enhance your RF connectivity with our SMB Crimp Right Angle Plug, designed for optimum performance in RG-316 cables. Engineered for 50 Ohm impedance, this non-magnetic connector boasts a durable Beryllium Copper construction, ensuring reliable signal transmission in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 4 GHz, it's ideal for high-speed data applications. The white bronze finish not only adds a sleek touch but also provides corrosion resistance. RoHS compliant and featuring a push-on coupling type, this connector guarantees both environmental friendliness and convenient installation. Elevate your RF Coaxial setup with this essential component.