| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 903-NM291P-51A |
| Connector Type: | SMB |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Beryllium Copper |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Push-on1 |
| SKU: | AMR903-NM291P-51A |
903-NM291P-51A
| Heilind Number: | AMR903-NM291P-51A |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 903-NM291P-51A |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMB Right Angle Crimp Plug, designed for seamless integration with RG-178 and RG-196 cables. Engineered for optimal performance, this 50 Ohm connector features beryllium copper contacts and a durable body, ensuring reliability in extreme temperatures ranging from -65 °C to 165 °C. With a maximum operating frequency of 4 GHz, it's ideal for high-speed applications. The push-on coupling type and crimp termination method make installation a breeze, while the white bronze finish adds a sleek touch to your setup. RoHS compliant and meticulously crafted, this connector is a must-have for any RF system.

