908-21100

Heilind Number:AMR908-21100
Manufacturer:Amphenol RF
Manufacturer Number:908-21100
ECAD Model:
3D Model

Description:

RF Connector MMCX Straight PCB Plug End Launch 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 908-21100
Connector Type:MMCX
Gender:Plug
Termination Method:PCB - End Launch
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR908-21100

Detailed Description

Easily integrate RF connectivity with our MMCX Straight PCB Plug. Designed for seamless end launch installation on PCBs, this connector ensures optimal signal transmission with its 50 Ohm impedance and brass contact material. Operating efficiently in a wide temperature range from -65°C to 165°C, it's suitable for diverse applications. With a maximum frequency of 6 GHz, this connector offers high performance for demanding RF systems. The gold-finished brass body not only enhances durability but also provides a sleek look. RoHS compliant, it meets environmental standards without compromising on quality. Suitable for a range of devices, this MMCX connector is a reliable choice for your RF connectivity needs.