908-22100

Heilind Number:AMR908-22100
Manufacturer:Amphenol RF
Manufacturer Number:908-22100
ECAD Model:
3D Model

Description:

RF Connector MMCX Straight PCB Jack End Launch 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 908-22100
Connector Type:MMCX
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on
SKU:AMR908-22100

Detailed Description

Enhance your RF connectivity with this high-performance MMCX Straight PCB Jack End Launch Connector. Designed for optimal signal transmission, it features a durable Beryllium Copper contact material and a robust Brass body with a sleek gold finish. Operating efficiently in a wide temperature range from -65°C to 165°C, this connector ensures reliability in diverse environments. With a 50 Ohm impedance and a maximum operating frequency of 6 GHz, it is ideal for demanding applications in telecommunications, aerospace, and beyond. Its push-on coupling type and straight orientation provide easy and secure installation on PCBs, making it a versatile choice for your RF coaxial connectivity needs. RoHS compliant for environmental responsibility. Elevate your connectivity solutions with this essential component.