| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 908-22101-TC |
| Connector Type: | MMCX |
| Gender: | Jack |
| Termination Method: | PCB - Surface Mount |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Beryllium Copper |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMR908-22101-TC |
908-22101-TC
| Heilind Number: | AMR908-22101-TC |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 908-22101-TC |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our MMCX Straight PCB Jack Surface Mount connector. Designed for optimal performance, this 50 Ohm connector features durable Beryllium Copper construction and a gold body finish, ensuring reliable signal transmission in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 6 GHz, it's perfect for high-speed data applications. The straight orientation and push-on coupling type make installation a breeze. RoHS compliant, this connector is not only efficient but also environmentally friendly. Elevate your RF system with this cutting-edge component.

